Manufacturer Part #
L6393D
L6393D Series Dual 270 mA 120 Ω Half Bridge Gate Driver Surface Mount - SOIC-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics L6393D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L6393D - Technical Attributes
Attributes Table
| Configuration: | Half Bridge |
| No of Outputs: | Dual |
| Peak Output Current: | 430mA |
| Supply Voltage-Max: | 20V |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$1.72
30
$1.70
125
$1.67
300
$1.65
1,250+
$1.61
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
SOIC-14
Mounting Method:
Surface Mount