text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP14E5-E/P

MCP14E Series 4.5 A 18 Vmax Dual Low Side Complimentary MOSFET Driver - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP14E5-E/P - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance: 2.5Ω
Peak Output Current: 4A
Supply Voltage-Max: 18V
Package Style:  PDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
240
Multiple Of:
60
Total
$494.40
USD
Quantity
Unit Price
60
$2.09
180
$2.06
300
$2.04
900
$2.02
1,500+
$1.99
Product Variant Information section