text.skipToContent text.skipToNavigation

Manufacturer Part #

MD1810K6-G

MD1810 Series 12 V 2 A Surface Mount High Speed Quad MOSFET Driver - QFN-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MD1810K6-G - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Quad
Peak Output Current: 2A
Supply Voltage-Max: 12V
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$9,669.00
USD
Quantity
Unit Price
3,300+
$2.93
Product Variant Information section