text.skipToContent text.skipToNavigation

Manufacturer Part #

MGD3160AM515EKT

Driver Energy Systems

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
NXP MGD3160AM515EKT - Technical Attributes
Attributes Table
Peak Output Current: 15A
Quiescent Current: 7.5mA
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
704
USA:
704
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
176
Multiple Of:
176
Total
$941.60
USD
Quantity
Unit Price
176
$5.35
352
$5.32
528
$5.31
704
$5.30
880+
$5.27
Product Variant Information section