Manufacturer Part #
MIC4420YMM
MIC4420 Series 2.5 Ohm 6 A Surface Mount Peak Low-Side MOSFET Driver - MSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Package Style:MSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip MIC4420YMM - Technical Attributes
| Configuration: | Low Side |
| No of Outputs: | Single |
| Output Impedance: | 2.5mΩ |
| Peak Output Current: | 6A |
| Supply Voltage-Max: | 18V |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
MIC4420, MIC4429 and MIC429 MOSFET drivers are tough, efficient, and easy to use. The MIC4429 and MIC429 are inverting drivers, while the MIC4420 is a non-inverting driver. They are capable of 6 A (peak) output and can drive the largest MOSFETs with an improved safe operating margin.
The MIC4420/4429/429 accepts any logic input from 2.4 V to VS without external speed-up capacitors or resistor networks. Proprietary circuits allow the input to swing negative by as much as 5 V without damaging the part. Additional circuits protect against damage from electrostatic discharge. MIC4420/4429/429 drivers can replace three or more discrete components, reducing PCB area requirements, simplifying product design, and reducing assembly cost. Modern BiCMOS/DMOS construction guarantees freedom from latch-up. The rail-to-rail swing capability insures adequate gate voltage to the MOSFET during power up/down sequencing.
Key Features:
- CMOS Construction.
- Latch-Up Protected: Will Withstand >500 mA.
- Reverse Output Current.
- Logic Input Withstands Negative Swing of Up to 5 V
- Matched Rise and Fall Times 25 ns.
- High Peak Output Current 6 A Peak.
- Wide Operating Range 4.5 V to 18 V.
- High Capacitive Load Drive 10,000 pF.
- Low Delay Time 55 ns Typ.
- Logic High Input for Any Voltage From 2.4 V to VS.
- Low Equivalent Input Capacitance (typ) 6 pF.
- Low Supply Current 450 µA With Logic 1 Input.
- Low Output Impedance 2.5 Ω.
- Output Voltage Swing Within 25 mV of Ground or VS.
Applications:
- Switch Mode Power Supplies.
- Motor Controls.
- Pulse Transformer Driver.
- Class-D Switching Amplifiers.
Available Packaging
Package Qty:
100 per Tube
Package Style:
MSOP-8
Mounting Method:
Surface Mount