text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC4469YWM-TR

MIC4469 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - SOIC-16W

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC4469YWM-TR - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Quad
Output Impedance:
Peak Output Current: 1.2A
Supply Voltage-Max: 18V
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Features & Applications

The MIC4469YWM TR is a MIC4469 Series of 1.2 A Quad Peak Low-Side MOSFET Driver and its available in SOIC-16 package .

The MIC4467/8/9 family of 4-output CMOS buffer/drivers is an expansion from the earlier single- and dual-output drivers, to which they are functionally closely related. Because package pin count permitted it, each driver has been equipped with a 2-input logic gate for added flexibility. Placing four high-power drivers in a single package also improves system reliability and reduces total system cost .

Product Features:

  • Built using reliable, low power CMOS processes
  • Latchproof. Withstands 500mA Inductive Kickback
  • 3 Input Logic Choices
  • Symmetrical Rise and Fall Times 25 ns
  • Short, Equal Delay Times 75 ns
  • High Peak Output Current 1.2 A
  • Wide Operating Range 4.5 to 18 V
  • Low Equivalent Input Capacitance (typ) 6 pF
  • Inputs = Logic 1 for Any Input From 2.4 V to VS
  • ESD Protected

Applications:

  • General-Purpose CMOS Logic Buffer
  • Driving All 4 MOSFETs in an H-Bridge
  • Direct Small-Motor Driver
  • Relay or Peripheral Drivers
  • Dual Differential Output Power Drivers
  • CCD Driver
  • Pin-Switching Network Driver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,170.00
USD
Quantity
Unit Price
1,000
$1.17
2,000
$1.16
3,000+
$1.15
Product Variant Information section