text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC4607A-1YML-TR

MIC4607A Series 5.25 V to 16 V Dual Input Three-Phase MOSFET Driver - VQFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC4607A-1YML-TR - Technical Attributes
Attributes Table
Configuration: 3 Phase Gate
No of Outputs: Single
Output Current: 1A
Peak Output Current: 1A
Supply Voltage-Max: 16V
Quiescent Current: 600µA
Turn-off Delay Time: 35ns
Turn-on Delay Time: 35ns
Rise Time: 20ns
Fall Time: 20ns
Operating Temp Range: -40°C to +125°C
Package Style:  VQFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,200.00
USD
Quantity
Unit Price
5,000+
$1.04
Product Variant Information section