text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP81074BDR2G

SINGLE CHANNEL 10A HIGH SIDE DRIVER

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP81074BDR2G - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Current: 0.6A
Output Impedance: 0.4Ω
Peak Output Current: 10A
Supply Voltage-Max: 20V
Quiescent Current: 1.2mA
Turn-off Delay Time: 15ns
Turn-on Delay Time: 15ns
Rise Time: 4ns
Fall Time: 4ns
Operating Temp Range: -40°C to +140°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$2,050.00
USD
Quantity
Unit Price
2,500+
$0.82
Product Variant Information section