text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP81075MNTXG

NCP81075 Series 20 V 4 A High Side and Low Side Gate Driver IC - DFN-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP81075MNTXG - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Peak Output Current: 4A
Supply Voltage-Max: 20V
Quiescent Current: 0.85mA
Turn-off Delay Time: 20ns
Turn-on Delay Time: 20ns
Rise Time: 8ns
Fall Time: 7ns
Operating Temp Range: -40°C to +140°C
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$5,000.00
USD
Quantity
Unit Price
4,000+
$1.25
Product Variant Information section