Manufacturer Part #
NFVA25012NP2T
Intelligent Power Module (IPM), AEC-Q & AQG324, Automotive, Inverter 1200V, 50A
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:24 per Tube Package Style:DIP-34 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NFVA25012NP2T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NFVA25012NP2T - Technical Attributes
Attributes Table
| Configuration: | 3 Phase Gate |
| Output Current: | 50A |
| Supply Voltage-Max: | 1.2kV |
| Quiescent Current: | 0.15mA |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | DIP-34 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
24
$62.86
48+
$62.08
Product Variant Information section
Available Packaging
Package Qty:
24 per Tube
Package Style:
DIP-34
Mounting Method:
Through Hole