text.skipToContent text.skipToNavigation

Manufacturer Part #

NXH450B100H4Q2F2SG

1000V,75A FSIII IGBT, Mid Speed with Solder Pins

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
onsemi NXH450B100H4Q2F2SG - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Output Current: 101A
Peak Output Current: 303A
Supply Voltage-Max: 1000V
Rated Power Dissipation: 234W
Operating Temp Range: -40°C to +150°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
684
Factory Lead Time:
15 Weeks
Minimum Order:
36
Multiple Of:
36
Total
$5,343.84
USD
Quantity
Unit Price
36+
$148.44
Product Variant Information section