text.skipToContent text.skipToNavigation

Manufacturer Part #

STDRIVEG600TR

Gate Drivers High voltage half-bridge gate driver for GaN transistors

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STDRIVEG600TR - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Quad
On-state Resistance-Max: 1.7Ω
Peak Output Current: 6A
Supply Voltage-Max: 20V
Quiescent Current: 680µA
Turn-off Delay Time: 45ns
Turn-on Delay Time: 45ns
Rise Time: 7ns
Fall Time: 5ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,800.00
USD
Quantity
Unit Price
2,500+
$1.92
Product Variant Information section