text.skipToContent text.skipToNavigation

Manufacturer Part #

STGAP2HSCMTR

Galvanically isolated 4 A single gate driver

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2032
Product Specification Section
STMicroelectronics STGAP2HSCMTR - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Single
On-state Resistance-Max: 1.5Ω
Peak Output Current: 4A
Supply Voltage-Max: 5.5V
Quiescent Current: 1mA
Turn-off Delay Time: 75ns
Turn-on Delay Time: 75ns
Rise Time: 30ns
Fall Time: 30ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.26
USD
Quantity
Unit Price
1
$1.26
10
$1.22
40
$1.19
150
$1.17
500+
$1.14
Product Variant Information section