text.skipToContent text.skipToNavigation

Manufacturer Part #

STGD6NC60HDT4

STGD6NC60HD Series N-Channel 600 V 7 A Very Fast PowerMESH IGBT - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STGD6NC60HDT4 - Technical Attributes
Attributes Table
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications
The STGD6NC60HDT4 is a very fast N-channel PowerMESH IGBT Transistor with outstanding performance.

The suffix “H” identifies a family optimized for high frequency application in order to achieve very high switching performances and maintaining a low voltage drop.

Features:

  • Low on voltage drop (Vcesat)
  • Low CRES / CIES ratio (no cross-conduction susceptibility)
  • Very soft ultra fast recovery antiparallel diode
  • High frequency operation

Applications:

  • High frequency inverters
  • SMPS and PFC in both hard switch and resonant topologies
  • Motor drivers
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$800.00
USD
Quantity
Unit Price
2,500
$0.32
5,000
$0.315
7,500
$0.31
12,500+
$0.305