text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4405CPA

TC4405 Series 1.5 A 18 Vmax 7 Ohm Dual Low Side Open-Drain MOSFET - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC4405CPA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance:
Peak Output Current: 1.5A
Supply Voltage-Max: 18V
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications
The TC4405CPA is a dual Open-Drain MOSFET Driver with high peak output current of 1.5 A and low output impedance of 7 Ω, available in through hole PDIP-8 package.

It is constructed with complementary MOS outputs

Features:

  • Independently Programmable Rise and Fall Times
  • High Speed tR, tF – <30nsec with 1000pF Load
  • Short Delay Times – <30nsec
  • Wide Operating Range: 4.5 V to 18 V
  • Latch-Up Protected: Will Withstand > 500mA Reverse Current (Either Polarity)
  • Input Withstands Negative Swings Up to -5 V

Applications:

  • Motor Controls
  • Driving Bipolar Transistors
  • Driver for Non-overlapping Totem Poles
  • Reach-Up/Reach-Down Driver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
300
Multiple Of:
60
Total
$549.00
USD
Quantity
Unit Price
10
$1.91
30
$1.88
125
$1.85
300
$1.83
1,250+
$1.78
Product Variant Information section