text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4422AVMF

TC4422A Series 10 A 18 Vmax 2 Ohm Low Side Non Inverting MOSFET Driver - DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC4422AVMF - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Impedance: 1.2Ω
Peak Output Current: 10A
Supply Voltage-Max: 18V
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
240
Multiple Of:
60
Total
$532.80
USD
Quantity
Unit Price
10
$2.28
30
$2.25
100
$2.22
300
$2.19
1,000+
$2.13
Product Variant Information section