text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4423CPA

TC4423 Series 3 A 18 Vmax 3.5 Ohm Low Side Inverting MOSFET Driver - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC4423CPA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance: 3.5Ω
Peak Output Current: 3A
Supply Voltage-Max: 18V
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications
The TC4423CPA is a dual high-speed Power MOSFET Driver with high peak output current of 3 A, available in through hole PDIP-8 package.

It has an increased latch-up current rating of 1.5A, making them even more robust for operation in harsh electrical environments.

Features:

  • Wide Input Supply Voltage Operating Range: 4.5V to 18V
  • High Capacitive Load Drive Capability: 1800 pF in 25 ns
  • Short Delay Times: <40 ns (typ)
  • Matched Rise/Fall Times
  • Low Supply Current:
    • With Logic ‘1’ Input – 3.5 mA (Max)
    • With Logic ‘0’ Input – 350 μA (Max)
  • Low Output Impedance: 3.5Ω (typ)
  • Latch-Up Protected: Will Withstand 1.5A Reverse Current
  • Logic Input Will Withstand Negative Swing Up To 5 V
  • ESD Protected: 4 kV

Applications:

  • Switch Mode Power Supplies
  • Pulse Transformer Drive
  • Line Drivers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
300
Multiple Of:
60
Total
$468.00
USD
Quantity
Unit Price
60
$1.59
180
$1.57
300
$1.56
1,200
$1.54
1,800+
$1.52
Product Variant Information section