text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4428AEUA

TC4428 Series 1.5 A 18 Vmax 7 Ohm Dual Complimentary MOSFET Driver - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC4428AEUA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance:
Peak Output Current: 1.5A
Supply Voltage-Max: 18V
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications
The TC4428AEUA is a Dual High-Speed MOSFET Driver with high peak output current of 1.5 A and low output impedance of 7 Ω, available in surface mount MSOP-8 package.

Features:

  • Wide Input Supply Voltage Operating Range: 4.5 V to 18 V
  • High Capacitive Load Drive Capability – 1000 pF in 25 ns (typ.)
  • Short Delay Times – 40 ns (typ.)
  • Matched Rise and Fall Times
  • Low Supply Current:
    • With Logic ‘1’ Input – 4 mA
    • With Logic ‘0’ Input – 400 μA
  • Latch-Up Protected: Will Withstand 0.5A Reverse Current
  • Input Will Withstand Negative Inputs Up to 5V
  • ESD Protected – 4 kV
  • Pin-compatible with the TC426/TC427/TC428

Applications:

  • Switch Mode Power Supplies
  • Line Drivers
  • Pulse Transformer Drive
    Pricing Section
    Global Stock:
    0
    USA:
    0
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    4 Weeks
    Minimum Order:
    400
    Multiple Of:
    100
    Total
    $420.00
    USD
    Quantity
    Unit Price
    20
    $1.10
    50
    $1.08
    200
    $1.05
    500
    $1.03
    2,000+
    $0.975
    Product Variant Information section