TC4451VPA in Tube by Microchip | MOSFET / IGBT Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4451VPA

TC4451 Series 13 A 18 Vmax 1.5 Ohm Single Low Side MOSFET Driver - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC4451VPA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Impedance: 0.9Ω
Peak Output Current: 13A
Supply Voltage-Max: 18V
Package Style:  PDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
360
Factory Lead Time:
6 Weeks
Minimum Order:
240
Multiple Of:
60
Total
$523.20
USD
Quantity
Unit Price
60
$2.21
180
$2.18
300
$2.17
900
$2.14
1,500+
$2.11
Product Variant Information section