text.skipToContent text.skipToNavigation

Manufacturer Part #

VND14NV04TR-E

VND14NV04 Series 40 V 35 mOhm 12 A Fully Autoprotected Power Mosfet - DPAK-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics VND14NV04TR-E - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
On-state Resistance-Max: 35mΩ
Output Current: 18A
Output Impedance: 35mΩ
Peak Output Current: 18A
Supply Voltage-Max: 13.5V
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The VND14NV04TR-E is a monolithic "OMNIFET II" fully autoprotected power MOSFET equipped with thermal shutdown, linear current limitation and over-voltage clamp protection, available in surface mount TO-252-3 package.

Features:

  • Linear current limitation
  • Thermal shutdown
  • Short circuit protection
  • Integrated clamp
  • Low current drawn from input pin
  • Diagnostic feedback through input pin
  • ESD protection
  • Direct access to the gate of the Power MOSFET (analog driving)
  • Compatible with standard Power MOSFET

Applications:

  • Motor control
  • LED and general lighting
  • Multimedia convergence
  • Power supplies and converters

View the list of available VND14NV04 series of power MOSFET

Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$3,425.00
USD
Quantity
Unit Price
2,500+
$1.37
Product Variant Information section