text.skipToContent text.skipToNavigation

Manufacturer Part #

VND7050AJTR

VND7050 Series 28 V 21 A SMT Double Channel High-Side Driver - POWERSSO-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics VND7050AJTR - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Dual
On-state Resistance-Max: 50mΩ
Output Current: 21A
Supply Voltage-Max: 28V
Turn-off Delay Time: 120µs
Turn-on Delay Time: 100µs
Operating Temp Range: -40°C to +150°C
Package Style:  POWERSSO-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,450.00
USD
Quantity
Unit Price
2,500+
$0.98
Product Variant Information section