text.skipToContent text.skipToNavigation

Manufacturer Part #

VNL5030S5TR-E

VNL5030S5 36V OMNIFET III fully protected low-side driver-SOIC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
STMicroelectronics VNL5030S5TR-E - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
On-state Resistance-Max: 30mΩ
Output Current: 25A
Supply Voltage-Max: 5.5V
Turn-off Delay Time: 7.6µs
Turn-on Delay Time: 18.8µs
Rise Time: 8µs
Fall Time: 9µs
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
Singapore:
7,500
17,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,012.50
USD
Quantity
Unit Price
2,500+
$0.805
Product Variant Information section