Manufacturer Part #
VNL5030S5TR-E
VNL5030S5 36V OMNIFET III fully protected low-side driver-SOIC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics VNL5030S5TR-E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VNL5030S5TR-E - Technical Attributes
Attributes Table
| Configuration: | Low Side |
| No of Outputs: | Single |
| On-state Resistance-Max: | 30mΩ |
| Output Current: | 25A |
| Supply Voltage-Max: | 5.5V |
| Turn-off Delay Time: | 7.6µs |
| Turn-on Delay Time: | 18.8µs |
| Rise Time: | 8µs |
| Fall Time: | 9µs |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500+
$0.835
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount