text.skipToContent text.skipToNavigation

Manufacturer Part #

VNN1NV04PTR-E

VNN1NV04P Series Single 500 mOhm Surface Mount Low Side Driver - SOT-223

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics VNN1NV04PTR-E - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
On-state Resistance-Max: 500mΩ
Rated Power Dissipation: 7W
Turn-off Delay Time: 350ns
Turn-on Delay Time: 70ns
Rise Time: 500ns
Fall Time: 600ns
Operating Temp Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,130.00
USD
Quantity
Unit Price
1,000
$0.57
2,000
$0.565
3,000
$0.56
4,000
$0.555
5,000+
$0.545