text.skipToContent text.skipToNavigation

Manufacturer Part #

A3909GLNTR-T

A3909 Series 4–18 V 1 A ±1% 4 mA 1.6 Ω Full Bridge Motor Driver IC - SSOP-10

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Allegro MicroSystems A3909GLNTR-T - Technical Attributes
Attributes Table
Motor Type: Brushed DC, Bipolar Stepper
Load Voltage: 4V to 18V
No of Outputs: Quad
Output Current-Max: 1A
Supply Current: 4mA
Supply Voltage-Max: 18V
Supply Voltage: 4V to 18V
Operating Temp Range: -40°C to +150°C
Package Style:  SSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,770.00
USD
Quantity
Unit Price
3,000+
$0.59
Product Variant Information section