text.skipToContent text.skipToNavigation

Manufacturer Part #

A3977SLPTR-T

A3977 Series 35V 2.5A Bipolar Microstepping DMOS Logic Motor Driver - TSSOP-28

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A3977SLPTR-T - Technical Attributes
Attributes Table
Motor Type: Bipolar Stepper
Load Voltage: 4.75V to 30V
No of Outputs: Dual
Output Current-Max: 750mA
Supply Current: 5mA
Supply Voltage-Max: 5.5V
Supply Voltage: 3V to 5.5V
Operating Temp Range: -20°C to +150°C
Package Style:  SOIC-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$33,240.00
USD
Quantity
Unit Price
4,000+
$2.77
Product Variant Information section