text.skipToContent text.skipToNavigation

Manufacturer Part #

A4919GLPTR-5-T

3-PHASE MOSFET DRIVER w/ON-BOARD 5V REG

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Allegro MicroSystems A4919GLPTR-5-T - Technical Attributes
Attributes Table
Motor Type: brushless DC motor
No of Outputs: Six
Output Current-Max: 6A
Supply Current: 10mA
Supply Voltage-Max: 50V
Supply Voltage: 5.5V to 50V
Fall Time: 20ns
Rise Time: 35ns
Operating Temp Range: -40°C to +105°C
Package Style:  TSSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$6,120.00
USD
Quantity
Unit Price
4,000+
$1.53
Product Variant Information section