text.skipToContent text.skipToNavigation

Manufacturer Part #

A4937KLPTR-A-T

A4937 Series 50 V Half Bridge Automotive 3-Phase Mosfet Driver -TSSOP-28-EP

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A4937KLPTR-A-T - Technical Attributes
Attributes Table
Motor Type: Brushless DC
Load Voltage: 5.5V to 50V
No of Outputs: Triple
Supply Voltage-Max: 6V
Interface: SPI
Operating Temp Range: -40°C to +150°C
Package Style:  TSSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$24,000.00
USD
Quantity
Unit Price
4,000+
$2.00
Product Variant Information section