text.skipToContent text.skipToNavigation

Manufacturer Part #

A4950KLJTR-T

A4950 Series 40 V 3.5 A Full-Bridge DMOS PWM Motor Driver - SOIC-8-EP

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Allegro MicroSystems A4950KLJTR-T - Technical Attributes
Attributes Table
Motor Type: Brushed DC
No of Outputs: Dual
Output Current-Max: 3.5A
Supply Current: 10mA
Supply Voltage: 8V to 40V
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$12,330.00
USD
Quantity
Unit Price
3,000+
$1.37
Product Variant Information section