text.skipToContent text.skipToNavigation

Manufacturer Part #

A4980KLPTR-T

Motor/Motion/Ignition Controllers Drivers AUTOMOTIVE, PROGRAMMABLE STEPPER DRI

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A4980KLPTR-T - Technical Attributes
Attributes Table
Motor Type: Stepper
Load Voltage: 3.3V to 50V
No of Outputs: Quad
Output Current-Max: 1.4A
Supply Current: 5.5mA
Clock Frequency-Max: 4.8MHz
Supply Voltage-Max: 6V
Supply Voltage: 3V to 5.5V
Interface: Serial
Operating Temp Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$9,520.00
USD
Quantity
Unit Price
4,000+
$2.38
Product Variant Information section