text.skipToContent text.skipToNavigation

Manufacturer Part #

A4985SETTR-T

A4985 Series 5.5 V 1 A Half-Bridge DMOS Microstepping Motor Driver - QFN-32

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A4985SETTR-T - Technical Attributes
Attributes Table
Motor Type: Stepper
Load Voltage: 8V to 35V
No of Outputs: Quad
Output Current-Max: 1A
Supply Current: 8mA
Supply Voltage: 3V to 5.5V
Operating Temp Range: -20°C to +85°C
Package Style:  QFN-32EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
9000
Multiple Of:
1500
Total
$14,040.00
USD
Quantity
Unit Price
1,500+
$1.56
Product Variant Information section