text.skipToContent text.skipToNavigation

Manufacturer Part #

BD6220HFP-TR

Single Channel Dual Output 15 V 0.5 A SMT Brush Motor H-Bridge Driver - HRP-7

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD6220HFP-TR - Technical Attributes
Attributes Table
No of Outputs: Dual
Supply Voltage-Max: 15V
Package Style:  HRP-7
Mounting Method: Surface Mount
Features & Applications
The BD6220HFP-TR is a 18 V H-bridge driver for brush motor applications available in HRP-7 package.

This device can operate at a range of power supply voltages from 6.0 V to 15 V supporting output current of up to 2 A. The MOS transistors in the output stage allow for PWM signal control, while the integrated VREF voltage control function of previous models offers direct replacement of deprecated motor driver ICs.

Features:

  • Low standby current
  • Compatible with PWM control signal input (20k to 100kHz)
  • PWM duty control via VREF voltage setting terminal
  • Cross-conduction prevention circuit
  • Four protection circuits provided: OCP, OVP, TSD and UVLO

Applications:

  • Motor Control: Brushed DC
  • PPC (Plain Paper Copier)
  • Car Navigation
  • TV
  • DVD
  • Air-conditioner
  • Refrigerator
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,540.00
USD
Quantity
Unit Price
2,000+
$1.77
Product Variant Information section