Manufacturer Part #
BD6222FP-E2
BD6220F Series 18 V 2 A Surface Mount DC Brush Motor Driver - HSOP-25
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:HSOP-25 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
ROHM BD6222FP-E2 - Product Specification
Shipping Information:
ECCN:
PCN Information:
At ROHM Electronics Philippines, Inc., LSI production building will be relocated to a new building in order to avoid risks associated with the aging of the existing building (Building D) and to ensure a stable supply.There are no 4Ms-related changes in the products which relocated to the new production building. Therefore, we believe that product quality is equivalent.
Part Status:
ROHM BD6222FP-E2 - Technical Attributes
| No of Outputs: | Single |
| Supply Voltage-Max: | 18V |
| Package Style: | HSOP-25 |
| Mounting Method: | Surface Mount |
Features & Applications
The BD6222FP-E2 is a Part of BD6222FP Series 18 V 2A mA surface mount H-Bridge drivers for DC Brush Motor applications available in HSOP-25 Package.Each IC can opperate at a range of power supply voltage from 6 V to 15 V supporting output currents of upto 2 A.
Features:
- Built -in, selectable one channel or two channels configuration
- Low standby current
- Supports PWM control signal input (20 KHz to 100 KHz)
- VREF Voltage setting pin enables PWM duty control
- Cross-conduction prevention circuit
- Four protection circuits provided: OCP, OVP, TSD and UVLO
Applications:
- VCR
- CD/DVD players
- Audio-visula equipment
- Optical disc drives
- Pc peripherals
Available Packaging
Package Qty:
2000 per Reel
Package Style:
HSOP-25
Mounting Method:
Surface Mount