text.skipToContent text.skipToNavigation

Manufacturer Part #

BTN8982TAAUMA1

NovalithIC Series 50 A 40 V Fully Integrated High Current Half Bridge TO-263-7

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BTN8982TAAUMA1 - Technical Attributes
Attributes Table
Motor Type: Brushed DC
No of Outputs: Single
Output Current-Max: 50A
Supply Current: 2.2mA
Supply Voltage-Max: 40V
Supply Voltage: 5.5V to 40V
Fall Time: 1.3µs
Rise Time: 1.3µs
Turn-off Delay Time: 9µs
Turn-on Delay Time: 15µs
Operating Temp Range: -40°C to +150°C
Package Style:  TO-263-7 (D2PAK7)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$34.90
USD
Quantity
Unit Price
10
$3.49
30
$3.45
100
$3.39
200
$3.36
500+
$3.27
Product Variant Information section