text.skipToContent text.skipToNavigation

Manufacturer Part #

E-L6219DS

L6219 Series 46 V Quad Output Bipolar Monolithic Stepper Motor Driver - SOIC-24

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics E-L6219DS - Technical Attributes
Attributes Table
Motor Type: Stepper
Load Voltage: 10V to 46V
No of Outputs: Quad
Output Current-Max: 750mA
Supply Current: 15mA
Supply Voltage-Max: 46V
Supply Voltage: 10V to 46V
Turn-off Delay Time: 1µs
Interface: Parallel
Operating Temp Range: -20°C to +85°C
Package Style:  SOIC-24
Mounting Method: Surface Mount
Features & Applications

The L6219DS is a bipolar monolithic integrated circuits intended to control and drive both winding of a bipolar stepper motor or bidirectionally control two DC motors.

The L6219DSA with a few external components form a complete control and drive circuit for LSTTL or microprocessor controlled stepper motor system. The power stage is a dual full bridge capable of sustaining 46 V and including four diodes for current recirculation.

Features:

  • Able to drive both windings of bipolar stepper motor
  • Output current up to 750 mA each winding
  • Wide voltage range: 10 V to 46 V
  • Half-step, full-step and microstepping mode
  • Built-in protection diodes
  • Internal PWM current control
  • Low output saturation voltage
  • Designed for unstabilized motor supply voltage
  • Internal thermal shutdown
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
800
Multiple Of:
32
Total
$2,168.00
USD
Quantity
Unit Price
10
$2.90
30
$2.86
100
$2.82
250
$2.79
750+
$2.71
Product Variant Information section