text.skipToContent text.skipToNavigation

Manufacturer Part #

E-L6219DSATR

L6219 Series Quad Output Bipolar Monolithic Stepper Motor Driver - SOIC-24

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics E-L6219DSATR - Technical Attributes
Attributes Table
Load Voltage: 10V to 46V
No of Outputs: Quad
Output Current-Max: 750mA
Supply Voltage-Max: 5.25V
Package Style:  SOIC-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,510.00
USD
Quantity
Unit Price
1,000+
$3.51
Product Variant Information section