text.skipToContent text.skipToNavigation

Manufacturer Part #

E-L6258E

L6258 Series 40 V 1.2 A PWM Controlled DMOS Universal Motor Driver - PowerSO-36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics E-L6258E - Technical Attributes
Attributes Table
Output Current-Max: 1.2A
Supply Voltage-Max: 40V
Package Style:  POWERSO-36
Mounting Method: Surface Mount
Features & Applications

The E-L6258E is a PWM controlled high current DMOS universal motor driver, available in PDIP-24 package.

This device is a dual full bridge for motor control applications realized in BCD technology, with the capability of driving both windings of a bipolar stepper motor or bidirectionally control two DC motors.

Features:

  • Able to drive both windings of a bipolar stepper motor or two DC motors
  • Output current up to 1.2 A each winding
  • Wide voltage range: 12 V to 40 V
  • Four quadrant current control, ideal for microstepping and DC motor control
  • Precision PWM control
  • No need for recirculation diodes
  • TTL/CMOS compatible inputs
  • Cross conduction protection
  • Thermal shutdown
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
310
Multiple Of:
31
Total
$3,986.60
USD
Quantity
Unit Price
2
$13.43
10
$13.25
25
$13.15
75
$13.04
150+
$12.86