text.skipToContent text.skipToNavigation

Manufacturer Part #

E-L6258EATR

L6258EA Series 45 V 1.5 A SMT PWM Controlled DMOS Motor Driver - PowerSO-36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics E-L6258EATR - Technical Attributes
Attributes Table
Motor Type: Stepper
No of Outputs: Quad
Output Current-Max: 1.5A
Supply Current: 15mA
Clock Frequency-Max: 18.5kHz
Rated Power Dissipation: 5.3W
Supply Voltage-Max: 45V
Supply Voltage: 12V to 40V
Operating Temp Range: -40°C to +150°C
Package Style:  POWERSO-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
600
Multiple Of:
600
Total
$5,016.00
USD
Quantity
Unit Price
600+
$8.36
Product Variant Information section