Manufacturer Part #
E-L9826TR
L9826 Series Octal Low Side 5.5 V 450 mA 1.5Ohm Driver SMT - SOIC-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics E-L9826TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics E-L9826TR - Technical Attributes
Attributes Table
| No of Outputs: | Eight |
| Output Current-Max: | 1A |
| Supply Voltage-Max: | 7V |
| Supply Voltage: | -0.3V to +7V |
| Turn-off Delay Time: | 10µs |
| Turn-on Delay Time: | 10µs |
| Interface: | SPI |
| Package Style: | SOIC-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1,000
$1.35
2,000
$1.34
3,000+
$1.33
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-20
Mounting Method:
Surface Mount