Manufacturer Part #
E-TEA3718SFPTR
TEA3718 Series 5.25 V 1.5 A Surface Mount Stepper Motor Driver - SOIC-20
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-20 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics E-TEA3718SFPTR - Technical Attributes
Attributes Table
| No of Outputs: | Dual |
| Rated Power Dissipation: | 3.1W |
| Package Style: | SOIC-20 |
| Mounting Method: | Surface Mount |
Features & Applications
The E-TEA3718SFPTR circuits consist of an LS-TTL compatible logic input, a current sensor, a monostable and an output stage with built-in protection diodes. Two TEA3718 ICs and a few external components form a complete control and drive unit for LS-TTL or microprocessor-controlled stepper motor systems.
Features:
- Half-step and full-step mode
- Bipolar drive of stepper motor for maximum motor performance
- Built-in protection diodes
- Wide range of current control 5 to 1500 mA
- Wide voltage range 10 to 50 V
- Designed for unstabilized motor supply voltage
- Current levels can be selected insteps or varied continuously
- Thermal overload protection
- Alarm output or pre-alarm output
Applications:
- The TEA3718 is a bipolar monolithic integrated circuit intended to control and drive the current in one winding of a bipolar stepper motor.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
45 Weeks
Quantity
Unit Price
1,000+
$2.71
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-20
Mounting Method:
Surface Mount