text.skipToContent text.skipToNavigation

Manufacturer Part #

EMC2303-1-KP-TR

Motor / Motion / Ignition Controllers Drivers Triple RPM Based PWM Fan Speed

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip EMC2303-1-KP-TR - Technical Attributes
Attributes Table
Motor Type: PWM Fan Controller
No of Outputs: Triple
Supply Current: 475µA
Clock Frequency-Max: 400kHz
Supply Voltage-Max: 3.6V
Supply Voltage: 3V to 3.6V
Fall Time: 300ns
Rise Time: 300ns
Interface: I2C/SMBus
Operating Temp Range: -40°C to +125°C
Package Style:  QFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$6,350.00
USD
Quantity
Unit Price
5,000+
$1.27
Product Variant Information section