text.skipToContent text.skipToNavigation

Manufacturer Part #

IRSM005-301MH

100V, 30A, 0.02ohm, Half Bridge IPM CIPOS™ Nano , PQFN 7x8mm

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRSM005-301MH - Technical Attributes
Attributes Table
Load Voltage: 100V
No of Outputs: Single
Output Current-Max: 30A
Supply Current: 150µA
Rated Power Dissipation: 13.5W
Supply Voltage: 10V to 20V
Fall Time: 35ns
Rise Time: 70ns
Turn-off Delay Time: 150ns
Turn-on Delay Time: 160ns
Package Style:  PQFN-27
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1300
Multiple Of:
260
Total
$2,054.00
USD
Quantity
Unit Price
260
$1.61
780
$1.59
1,040
$1.58
2,600
$1.57
3,900+
$1.55
Product Variant Information section