text.skipToContent text.skipToNavigation

Manufacturer Part #

ISM330DLCTR

ISM303DLC: 3.6 V 750 uA 3-Axis 3D Accelerometer and 3D Gyroscope - LGA-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2515
Product Specification Section
STMicroelectronics ISM330DLCTR - Technical Attributes
Attributes Table
Supply Current: 1.71A to 3.6A
Package Style:  LGA-14
Mounting Method: Surface Mount
Features & Applications

 The ISM330DLC is a system-in-package featuring a high-performance 3D digital accelerometer and 3D digital gyroscope tailored for Industry 4.0 applications.

ST’s family of MEMS sensor modules leverages the robust and mature manufacturing processes already used for the production of micromachined accelerometers and gyroscopes.

The various sensing elements are manufactured using specialized micromachining processes, while the IC interfaces are developed using CMOS technology that allows the design of a dedicated circuit which is trimmed to better match the characteristics of the sensing element.

In the ISM330DLC the sensing element of the accelerometer and of the gyro are implemented on the same silicon die, thus guaranteeing superior stability and robustness.

The ISM330DLC has a full-scale acceleration range of ±2/±4/±8/±16 g and an angular rate range of ±125/±250/±500/±1000/±2000 dps.

Delivering high accuracy and stability with ultra-low power consumption (0.75 mA in high-performance, combo mode) enables, also in the industrial domain, long-lasting battery-operated applications.

The ISM330DLC includes a dedicated configurable signal processing path with low latency, low noise and dedicated filtering specifically intended for control loop stability. Data from this dedicated signal path can be made available through an auxiliary SPI interface, configurable for both the gyroscope and accelerometer. High-performance, high-quality, small size and low power consumption together with high robustness to mechanical shock makes the ISM330DLC the preferred choice of system designers for the creation and manufacturing of versatile and reliable products.

The ISM330DLC is available in a plastic, land grid array (LGA) package.

Pricing Section
Global Stock:
2,803
USA:
2,803
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10.13
USD
Quantity
Unit Price
1
$10.13
20
$9.04
100
$8.46
500
$7.88
2,500+
$7.30