text.skipToContent text.skipToNavigation

Manufacturer Part #

L293DD013TR

L293DD Series High Voltage Push - Pull Four Channel Driver with Diodes - SOIC-20

Product Specification Section
STMicroelectronics L293DD013TR - Technical Attributes
Attributes Table
No of Outputs: Quad
Output Current-Max: 600mA
Rated Power Dissipation: 4W
Supply Voltage-Max: 36V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications
The L293DD013TR Device is a monolithic integrated high voltage, high current four channel driver designed to accept standard DTL or TTL logic levels and drive inductive loads (such as relays solenoides, DC and stepping motors) and switching power transistors.

This device is suitable for use in switching applications at frequencies up to 5 kHz. The L293D is assembled in a 16 lead plastic packaage which has 4 center pins connected together and used for heatsinking.

Features:

  • 600 mA Output Current Capability per Channel
  • 1.2 A Peak Output Current(non epetitive) Per Channel
  • Enable Facility
  • Overtemperature Protection
  • Logical "0" Input Voltage Up to 1.5 V (High Noise Immunity)
  • Internal Clamp Diodes
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
1
Multiple Of:
1
Total
$15.20
USD
Quantity
Unit Price
1
$15.20
10
$13.62
40
$12.66
150
$11.76
500+
$10.93