text.skipToContent text.skipToNavigation

Manufacturer Part #

L6227QTR

L6227 Series 52 V 1.4 A PWM Control DMOS Dual Full Bridge Driver - VFQFPN-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6227QTR - Technical Attributes
Attributes Table
Output Current-Max: 1.4A
Supply Voltage-Max: 52V
Package Style:  VFQFPN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$16,530.00
USD
Quantity
Unit Price
3,000+
$5.51
Product Variant Information section