text.skipToContent text.skipToNavigation

Manufacturer Part #

L6229PDTR

L6229 Series DMOS Fully Integrated 3 Phase Brushless DC Motor Driver -PowerSO-36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6229PDTR - Technical Attributes
Attributes Table
No of Outputs: Triple
Output Current-Max: 2.8A
Supply Voltage-Max: 52V
Package Style:  POWERSO-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
600
Multiple Of:
600
Total
$6,624.00
USD
Quantity
Unit Price
600+
$11.04
Product Variant Information section