text.skipToContent text.skipToNavigation

Manufacturer Part #

L6235D013TR

L6235 Series 52 V DMOS Driver for Phase Brushless DC Motor - SOIC-24

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6235D013TR - Technical Attributes
Attributes Table
No of Outputs: Triple
Supply Voltage-Max: 52V
Package Style:  SOIC-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$8,110.00
USD
Quantity
Unit Price
1,000+
$8.11
Product Variant Information section