text.skipToContent text.skipToNavigation

Manufacturer Part #

L6470PD

L6470PD Series 45 V Dual Full Bridge dSPIN Microstepping Motor Driver-POWERSO-36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6470PD - Technical Attributes
Attributes Table
Motor Type: Micro-stepping
No of Outputs: Quad
Output Current-Max: 3A
Rated Power Dissipation: 5W
Supply Voltage-Max: 45V
Supply Voltage: 8V to 45V
Fall Time: 375ns
Rise Time: 300ns
Interface: SPI
Operating Temp Range: -55°C to +150°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
310
Multiple Of:
31
Total
$7,951.50
USD
Quantity
Unit Price
31
$26.16
62
$26.01
93
$25.92
124
$25.86
155+
$25.65
Product Variant Information section