text.skipToContent text.skipToNavigation

Manufacturer Part #

L6474PD

L6474 Series 45 V 3 A Fully Integrated Microstepping Motor Driver - POWERSO-36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6474PD - Technical Attributes
Attributes Table
Motor Type: Stepper
Load Voltage: 8V to 45V
No of Outputs: Dual
Output Current-Max: 3A
Supply Current: 0.5mA
Clock Frequency-Max: 32MHz
Rated Power Dissipation: 5W
Supply Voltage-Max: 5.5V
Fall Time: 375ns
Rise Time: 300ns
Interface: SPI
Operating Temp Range: -40°C to +150°C
Package Style:  POWERSO-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
310
Multiple Of:
310
Total
$2,926.40
USD
Quantity
Unit Price
310+
$9.44
Product Variant Information section