text.skipToContent text.skipToNavigation

Manufacturer Part #

LF21064NTR

LF21064N Series 290mA Source / 600mA Sink Half Bridge Gate Driver - SOIC-14

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LF21064NTR - Technical Attributes
Attributes Table
Motor Type: Half Bridge
No of Outputs: Dual
Output Current-Max: 600mA
Rated Power Dissipation: 1W
Supply Voltage-Max: 20V
Supply Voltage: 10V to 20V
Fall Time: 35ns
Rise Time: 100ns
Turn-off Delay Time: 200ns
Turn-on Delay Time: 220ns
Operating Temp Range: -55°C to +150°C
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
50000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34,500.00
USD
Quantity
Unit Price
2,500+
$0.69
Product Variant Information section